MH Connectors DM-STM technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 14mm |
| Reach SVHC Compliant | No |
| Series | DM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors DM-STM to view detailed technical specifications.
No datasheet is available for this part.