MH Connectors DTZK15-K technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Color | Silver |
| Height | 41.5mm |
| Reach SVHC Compliant | Yes |
| Width | 39.5mm |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors DTZK15-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.