MH Connectors KK2ASUBD9 technical specifications.
| Color | Natural |
| Height | 88mm |
| Material | Aluminium |
| Mount | Panel |
| Number of Ports | 9 |
| Panel Thickness | 2mm |
| Reach SVHC Compliant | No |
| Series | MHKK |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors KK2ASUBD9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.