MH Connectors MH3101S-CAT6A technical specifications.
| Type | RJ-45 Coupler |
| Gender | RCP |
| Number of Contacts | 8/8 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Number of Ports | 1/1 |
| Category Number | Cat 6 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MH Connectors MH3101S-CAT6A to view detailed technical specifications.
No datasheet is available for this part.