MH Connectors MHCCOV-25SC-MP technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | MHCCOV-MP |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHCCOV-25SC-MP to view detailed technical specifications.
No datasheet is available for this part.