MH Connectors MHCCOV-25SN-BK technical specifications.
| Body Material | Plastic |
| Color | Black |
| Reach SVHC Compliant | No |
| Series | MHCCOV-SN |
| Shielding | Unshielded |
| Width | 53.6mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHCCOV-25SN-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.