
MH Connectors MHCCOV-37SC-BK technical specifications.
| Color | Black |
| Number of Contacts | 37 |
| Orientation | Straight |
| Series | MHCCOV SC |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHCCOV-37SC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
