
MH Connectors MHCCOV-9SC-BK technical specifications.
| Body Material | Metal |
| Color | Black |
| Number of Contacts | 9 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | MHCCOV-SC |
| Width | 31.4mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHCCOV-9SC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
