
MH Connectors MHCCOV-9SN-LG technical specifications.
| Body Material | Metal, Plastic |
| Color | Grey |
| Reach SVHC Compliant | No |
| Series | MHCCOV-SN |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHCCOV-9SN-LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
