MH Connectors MHCCOV15-SC-MP technical specifications.
| Angular Function | 180° |
| Shell Size | 15 |
| Body Plating | Nickel Over Copper |
| Body Material | Plastic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MH Connectors MHCCOV15-SC-MP to view detailed technical specifications.
No datasheet is available for this part.