
MH Connectors MHD45PK25-K technical specifications.
| Body Material | Metal, Thermoplastic |
| Package/Case | Metal |
| Color | Silver |
| Material | ABS, Thermoplastic |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHD45PK25-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.