MH Connectors MHD45PPK15-K technical specifications.
| Body Material | Metal, Plastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHD45PPK15-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.