MH Connectors MHD45ZK50-K technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Series | MHD45ZK |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHD45ZK50-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.