MH Connectors MHDA9-PMJ6-K technical specifications.
| Color | Black |
| Connector Type B | Plug |
| Flammability Rating | UL94 V-0 |
| Material | Polycarbonate |
| Reach SVHC Compliant | No |
| Series | MHDA |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for MH Connectors MHDA9-PMJ6-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.