MH Connectors MHDC15S technical specifications.
| Body Material | Polyethylene |
| Color | Clear |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | MHDC |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHDC15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.