MH Connectors MHDPPK-M-9-K technical specifications.
| Body Depth | 15mm |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Height | 38mm |
| Length | 38mm |
| Material | Nylon |
| Number of Contacts | 9 |
| Orientation | Straight |
| Overall Depth | 15mm |
| Reach SVHC Compliant | No |
| Series | MHDPPK-T/M |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHDPPK-M-9-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.