
MH Connectors MHDPPK37-K technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Flammability Rating | UL94 HB |
| Insulation Material | Nylon |
| Material | Nylon |
| Number of Contacts | 37 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | MHDPPK |
| Strain Relief | Yes (With) |
| Width | 71mm |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHDPPK37-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.