MH Connectors MHDPPK9-K technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 34mm |
| Insulation Material | Nylon |
| Material | Nylon |
| Number of Contacts | 9 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | MHDPPK |
| Strain Relief | Yes (With) |
| Width | 33mm |
| Wire/Cable Diameter | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHDPPK9-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.