MH Connectors MHDPPK9-Y-K technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Yellow |
| Flammability Rating | UL94 HB |
| Insulation Material | Nylon |
| Material | Nylon |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | MHDPPK |
| Width | 33mm |
| Wire/Cable Diameter | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHDPPK9-Y-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.