
MH Connectors MHDSSK-M-15-L-K technical specifications.
| Body Material | Metal |
| Color | Silver |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | MHDSSK |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHDSSK-M-15-L-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
