
MH Connectors MHDSSK-M-9-L-K technical specifications.
| Body Material | Metal, Thermoplastic |
| Package/Case | Metal |
| Color | Silver |
| Material | PC, ABS |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Width | 40m |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHDSSK-M-9-L-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.