
MH Connectors MHDSSK-P-9-L-K technical specifications.
| Body Material | ABS |
| Color | Silver, Black |
| Length | 40mm |
| Material | PC, ABS |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Width | 31.5m |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHDSSK-P-9-L-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.