MH Connectors MHDTPPK9-K technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHDTPPK9-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.