MH Connectors MHDTZI09-K technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Reach SVHC Compliant | No |
| Series | MHDTZI |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHDTZI09-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.