
MH Connectors MHDTZK9-RA-HI-K technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Height | 39.9mm |
| Material | Copper, Zinc |
| Number of Contacts | 9 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | MHDTZK-RA |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHDTZK9-RA-HI-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.