MH Connectors MHEE-37-K technical specifications.
| Body Material | Zinc |
| Color | Silver |
| Material | Zinc |
| Number of Contacts | 37 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | MHEE |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHEE-37-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.