MH Connectors MHKK-16MJ8-C5 technical specifications.
| Data Rate | 100Mbps |
| Mount | Panel |
| Number of Ports | 16 |
| Reach SVHC Compliant | No |
| Series | MHKK-C5 |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHKK-16MJ8-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.