
MH Connectors MHKK2A-32BNC-IN technical specifications.
| Color | Grey |
| Height | 87mm |
| Material | Aluminium |
| Mount | Panel |
| Number of Ports | 32 |
| Reach SVHC Compliant | No |
| Series | MHKK |
| Width | 482mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHKK2A-32BNC-IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
