
MH Connectors MHRJJ66NFV technical specifications.
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 16.38mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Polyester |
| Length | 15.88mm |
| Material | Polyester, Glass fibre |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Outside Diameter | 20.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MH |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 13.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for MH Connectors MHRJJ66NFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
