MH Connectors MHRJJ88NFRA technical specifications.
| Color | Black |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Material | Polyester, Glass fibre |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| Series | MH Modular Series |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHRJJ88NFRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.