MH Connectors MHRJJ88NFVS technical specifications.
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Gender | Receptacle |
| Housing Color | Silver |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MH Modular Series |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHRJJ88NFVS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.