
MH Connectors MHTRI-P-9-K technical specifications.
| Body Material | Plastic, Metal |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHTRI-P-9-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
