Micotech 45-732321 technical specifications.
| Current Rating | 15mA |
| Length | 81mm |
| Operating Supply Voltage | 230V |
| Outside Diameter | 85mm |
| Power Consumption | 3W |
| RoHS | Compliant |
Download the complete datasheet for Micotech 45-732321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
