Micotech 45-733212 technical specifications.
| Current Rating | 115mA |
| Length | 81mm |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 24V |
| Outside Diameter | 85mm |
| Power Consumption | 2W |
| RoHS | Not Compliant |
Download the complete datasheet for Micotech 45-733212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
