The MCAC50N10Y-TP is an N-Channel enhancement mode field effect transistor. It features high density cell design for ultra low Rdson, high power and current handling capability, and is designed for high efficiency power management and DC/DC conversion applications.
Micro Commercial Components MCAC50N10Y-TP technical specifications.
| Drain-Source Voltage (Vds) | 100V |
| Continuous Drain Current (Id) | 50A |
| Drain-Source On-Resistance (Rds(on)) | 12.5mΩ |
| Gate-Source Threshold Voltage (Vgs(th)) | 1.0 to 2.5V |
| Total Gate Charge (Qg) | 39nC |
| Power Dissipation (Pd) | 83W |
| Operating Junction Temperature | -55 to +150°C |
| RoHS | Compliant |
| Halogen Free | Yes |
| Moisture Sensitivity Level | MSL 1 |
Download the complete datasheet for Micro Commercial Components MCAC50N10Y-TP to view detailed technical specifications.
No datasheet is available for this part.