The SK44L-TP is a surface mount Schottky Barrier Rectifier designed for low power loss and high efficiency. It features a low forward voltage drop and high current capability, typically used in low voltage, high frequency inverters, free wheeling, and polarity protection applications. The device is housed in a DO-214AA (SMB) plastic package and is halogen-free.
Micro Commercial Components SK44L-TP technical specifications.
| Maximum Average Forward Rectified Current | 4.0A |
| Maximum Repetitive Peak Reverse Voltage | 40V |
| Maximum Forward Voltage at 4A | 0.50V |
| Operating Junction Temperature Range | -55 to +150°C |
| Maximum Reverse Current at Rated VR | 0.5mA |
| RoHS | Compliant |
| Halogen Free | Yes |
| Moisture Sensitivity Level | MSL 1 |
Download the complete datasheet for Micro Commercial Components SK44L-TP to view detailed technical specifications.
No datasheet is available for this part.