The SMHE26AHE3-TP is an AEC-Q101 qualified, automotive-grade Transient Voltage Suppressor (TVS) diode. It is designed for surface mount applications to protect sensitive electronics from voltage transients and ESD events. It features low profile packaging, excellent clamping capability, and high reliability with a 400W peak pulse power dissipation rating at 10/1000μs waveform.
Micro Commercial Components SMHE26AHE3-TP technical specifications.
| Working Peak Reverse Voltage (Vrwm) | 26V |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Breakdown Voltage (Vbr) Min | 28.9V |
| Breakdown Voltage (Vbr) Max | 31.9V |
| Maximum Clamping Voltage (Vc) | 42.1V |
| Maximum Reverse Leakage Current (Ir) | 1µA |
| Operating Junction Temperature | -55 to +175°C |
| RoHS | Compliant |
| Automotive | AEC-Q101 Qualified |
| Halogen Free | Yes |
| Msl | 1 |
Download the complete datasheet for Micro Commercial Components SMHE26AHE3-TP to view detailed technical specifications.
No datasheet is available for this part.