Micro Crystal CC1V-2.00000-TA-100 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2MHz |
| Frequency Tolerance | 100ppm |
| Height | 1.75mm |
| Length | 8mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Micro Crystal CC1V-2.00000-TA-100 to view detailed technical specifications.
No datasheet is available for this part.