
Micro Crystal CC4V-T1A32.768kHz9pF+-20ppm technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.9mm |
| Length | 5mm |
| Load Capacitance | 9pF |
| Mount | Surface Mount |
| Series Resistance | 65kR |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Micro Crystal CC4V-T1A32.768kHz9pF+-20ppm to view detailed technical specifications.
No datasheet is available for this part.