This SMD/SMT crystal oscillator operates at a frequency of 32.768kHz with a tolerance of 10ppm. It is designed for surface mount applications and measures 0.65mm in height, 1.5mm in width, and 3.2mm in length. The oscillator is rated for operation between -40°C and 85°C. The series resistance is 70kΩ.
Micro Crystal CM7V-32.768-TA-010-12.5 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 10ppm |
| Height | 0.65mm |
| Length | 3.2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 70kR |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Micro Crystal CM7V-32.768-TA-010-12.5 to view detailed technical specifications.
No datasheet is available for this part.