This 32.768kHz crystal oscillator from Micro Crystal features a frequency tolerance of 10ppm and operates within a temperature range of -40°C to 85°C. The device is packaged in a surface-mount SMD/SMT package with dimensions of 3.2mm in length, 1.5mm in width, and 0.65mm in height. The load capacitance is 9pF, and the series resistance is 70kΩ.
Micro Crystal CM7V-32.768-TA-010-9 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 10ppm |
| Height | 0.65mm |
| Length | 3.2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 70kR |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Micro Crystal CM7V-32.768-TA-010-9 to view detailed technical specifications.
No datasheet is available for this part.