This 32.768kHz crystal oscillator from Micro Crystal features a frequency tolerance of 20ppm and a series resistance of 70kR. It is designed for surface mount applications and has a height of 0.65mm. The oscillator operates within a temperature range of -40°C to 85°C. It is suitable for use in a variety of applications requiring a stable clock signal.
Micro Crystal CM7V-32.768-TA-020-9 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.65mm |
| Length | 3.2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 70kR |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Micro Crystal CM7V-32.768-TA-020-9 to view detailed technical specifications.
No datasheet is available for this part.