This 32.768kHz crystal oscillator from Micro Crystal features a frequency tolerance of 20ppm and operates within a temperature range of -40°C to 85°C. The device is packaged in a surface mount configuration with dimensions of 3.2mm in length, 1.5mm in width, and 0.65mm in height. It has a low load capacitance of 7pF and a series resistance of 70kΩ.
Micro Crystal CM7V-32.768-TA-QA-020-7 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.65mm |
| Length | 3.2mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 70kR |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Micro Crystal CM7V-32.768-TA-QA-020-7 to view detailed technical specifications.
No datasheet is available for this part.