This 32.768kHz crystal oscillator from Micro Crystal features a frequency tolerance of 20ppm and operates over a temperature range of -55°C to 125°C. The device is packaged in a surface-mount configuration with dimensions of 1.5mm width, 3.2mm length, and 0.65mm height. The load capacitance is 12.5pF, and the series resistance is 70kΩ.
Micro Crystal CM7V-32.768-TC-QA-020-12.5 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.65mm |
| Length | 3.2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Series Resistance | 70kR |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Micro Crystal CM7V-32.768-TC-QA-020-12.5 to view detailed technical specifications.
No datasheet is available for this part.