The CM9V-T1A is a low frequency SMD Quartz Crystal Unit that incorporates a tuning fork quartz crystal resonator. It operates under vacuum conditions in a hermetically sealed ceramic package with a metal lid and is designed for fundamental mode operation with ultra-low power consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Crystal CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Nominal Frequency | 32.768kHz |
| Load Capacitance (CL) | 9pF |
| Frequency Tolerance | ±20ppm |
| Operating Temperature Range | -40 to +85°C |
| Equivalent Series Resistance (ESR) | 100kΩ |
| Drive Level | 0.2µW |
| Turnover Temperature | 25 ± 5°C |
| Quality Factor (Q) | 60,000 |
| Length | 1.6mm |
| Width | 1.0mm |
| Height | 0.5mm |
| RoHS | Compliant |
| REACH | Compliant |
| Qualification | Commercial Grade (QC) |
Download the complete datasheet for Micro Crystal CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.