
Micro Crystal OCXOV-AV5-10.000 technical specifications.
| Package/Case | PDIP |
| Frequency Stability | 0.2ppm |
| Height | 7.8mm |
| Length | 20.14mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.2V |
| Min Supply Voltage | 4.8V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Width | 12.52mm |
| RoHS | Compliant |
Download the complete datasheet for Micro Crystal OCXOV-AV5-10.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
