The RV-3028-C7 is a SMT Real-Time Clock Module that incorporates an integrated CMOS circuit together with an XTAL. It operates under vacuum in a hermetically sealed ceramic package with a metal lid. Features include a 32-bit UNIX time counter, automatic backup power switchover with trickle charger, and factory calibrated frequency offset to +/-1 ppm. It is specifically designed for ultra-low power consumption applications like IoT, wearables, and medical healthcare.
Micro Crystal RV-3028-C7 32.768KHZ 1PPM-TA-QC technical specifications.
| Current Consumption | 45nA |
| Supply Voltage Range | 1.1 to 5.5V |
| Time Accuracy @ 25°C | +/- 1ppm |
| Frequency | 32.768kHz |
| Interface | I2C-bus (400 kHz) |
| User EEPROM | 43bytes |
| User RAM | 2bytes |
| Operating Temperature Range | -40 to +85°C |
| Dimensions | 3.2 x 1.5 x 0.8mm |
| RoHS | Compliant |
| REACH | Compliant |
| Automotive Qualification | AEC-Q200 available |
Download the complete datasheet for Micro Crystal RV-3028-C7 32.768KHZ 1PPM-TA-QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.