
Micro Crystal RV-3049-C2OPTIONB technical specifications.
| Package/Case | SON |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Micro Crystal RV-3049-C2OPTIONB to view detailed technical specifications.
No datasheet is available for this part.
