Micro Electronics TDA7256 technical specifications.
| Gain | 36dB |
| Lead Free | Lead Free |
| Load Impedance | 2R |
| Nominal Supply Current | 150mA |
| Number of Channels | 1 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Quiescent Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Micro Electronics TDA7256 to view detailed technical specifications.
No datasheet is available for this part.