
MICRO LAMPS 00000433 HALOGEN LAMP, BA9S, 12V
Micro Lamps 00000433 technical specifications.
| Length | 33mm |
| MSCP | 15.9MSCP |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micro Lamps 00000433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
